L7905ACD2T-TR
Standard Regulator Neg -5V 1.5A 3-Pin(2+Tab) D2PAK T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage Regulators, Linear Voltage Regulators
Avnet Manufacturer Part #: L7905ACD2T-TR
Secondary Manufacturer Part#: L7905ACD2T-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| -35 V | ||
| -8 V | ||
| -35 V | ||
| 62.5 °C/W | ||
| 3 °C/W | ||
| Matte Tin | ||
| 100 mV | ||
| 100 mV | ||
| 245 | ||
| 3 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 0 to 125 °C | ||
| 125 °C | ||
| 0 °C | ||
| 1.5 A | ||
| Fixed | ||
| -5 V | ||
| 3D2PAK | ||
| 3 | ||
| Negative | ||
| 10.4 x 9.35 x 4.6 mm | ||
| -5V 1.5A Voltage Regulators | ||
| Extended | ||
| D2PAK | ||
| 1.4@1A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |