PDP SEO Portlet

L78M24CV

Standard Regulator Pos 24V 0.5A 3-Pin(3+Tab) TO-220 Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L78M24CV
Secondary Manufacturer Part#: L78M24CV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L78M24CV is a 3-terminal Positive Voltage Regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. This employs internal current limiting, thermal shut-down and safe area protection

  • Thermal overload protection
  • Short-circuit protection
  • Output transition SOA protection
  • 2% Output voltage tolerance
  • Guaranteed in extended temperature range

Technical Attributes

Find Similar Parts

Description Value
40 V
27 V
40 V
50 °C/W
5 °C/W
Matte Tin
100 mV
480 mV
6 mA
Through Hole
1
3
1
0 to 150 °C
150 °C
0 °C
0.5 A
Fixed
24 V
3TO-220
3
Positive
10.4 x 4.6 x 9.15 mm
24V 500mA Voltage Regulators
Extended
TO-220
2@350mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:50  
USD $:
3000+
$0.29013
6000+
$0.2883
12000+
$0.28296
24000+
$0.27782
48000+
$0.27286