PDP SEO Portlet

L78M24CDT-TR

Standard Regulator Pos 24V 0.5A 3-Pin(2+Tab) DPAK T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L78M24CDT-TR
Secondary Manufacturer Part#: 69AH0753
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L78M series three-terminal positive Voltage Regulator with several fixed output voltages, making it useful in a wide range of applications. This regulator can provide local on-card regulation, eliminating the distribution problems associated with sing

  • Thermal overload protection
  • Short-circuit protection
  • Output transition SOA protection
  • 4% Output voltage tolerance
  • Guaranteed in extended temperature range

Technical Attributes

Find Similar Parts

Description Value
40 V
27 V
40 V
100 °C/W
8 °C/W
Matte Tin
100 mV
480 mV
260
6 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
0 to 150 °C
150 °C
0 °C
0.5 A
Fixed
24 V
3DPAK
3
Positive
6.6 x 6.2 x 2.4 mm
24V 500mA Voltage Regulators
DPAK
2@350mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.552
10+
$0.4
25+
$0.361
50+
$0.34
100+
$0.319
250+
$0.298
500+
$0.243