L78M24ACDT-TR
Standard Regulator Pos 24V 0.5A 3-Pin(2+Tab) DPAK T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage Regulators, Linear Voltage Regulators
Avnet Manufacturer Part #: L78M24ACDT-TR
Secondary Manufacturer Part#: L78M24ACDT-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 40 V | ||
| 27 V | ||
| 40 V | ||
| 100 °C/W | ||
| 8 °C/W | ||
| Matte Tin | ||
| 100 mV | ||
| 480 mV | ||
| 260 | ||
| 6 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 0 to 125 °C | ||
| 125 °C | ||
| 0 °C | ||
| 0.5 A | ||
| Fixed | ||
| 24 V | ||
| 3DPAK | ||
| 3 | ||
| Positive | ||
| 6.6 x 6.2 x 2.4 mm | ||
| 24V 500mA Voltage Regulators | ||
| Extended | ||
| DPAK | ||
| 2@350mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |