PDP SEO Portlet

L78M24ABDT-TR

Standard Regulator Pos 24V 0.5A 3-Pin(2+Tab) DPAK T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L78M24ABDT-TR
Secondary Manufacturer Part#: L78M24ABDT-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

L78M series of three-terminal positive regulator. It can provide local on-card regulation, eliminating the distribution problems associated with single point regulation.

  • Output current up to 0.5A
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
  • Guaranteed in extended temperature range

Technical Attributes

Find Similar Parts

Description Value
2 %
40 V
27 V
40 V
100 °C/W
8 °C/W
Matte Tin
100 mV
480 mV
260
6 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.5 A
Fixed
24 V
3DPAK
3
Positive
6.6 x 6.2 x 2.4 mm
24V 500mA Voltage Regulators
Extended
DPAK
2@350mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.21152
10000+
$0.21019
20000+
$0.2063
40000+
$0.20254
80000+
$0.19893