PDP SEO Portlet

L78M15ABDT-TR

Linear Voltage Regulator, Fixed, Positive, 17.5 V to 35 V, 15 V, 500 mA, 3 Pins, TO-252 (DPAK)

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L78M15ABDT-TR
Secondary Manufacturer Part#: L78M15ABDT-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L78M series of three-terminal positive regulators is available in TO-220, TO-220FP, DPAK and IPAK packages and with several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation,

  • Output current to 0.5 A
  • Output voltages of 5; 6; 8; 9; 10; 12; 15; 24 V
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
  • Output voltage tolerance: 2% (AB and AC versions

  • Technical Attributes

    Find Similar Parts

    Description Value
    2 %
    TO-252 (DPAK)
    Surface Mount
    35 V
    17.5 V
    35 V
    100 °C/W
    8 °C/W
    Matte Tin
    100 mV
    300 mV
    260
    6 mA
    Surface Mount
    MSL 1 - Unlimited
    1
    3
    1
    -40 to 125 °C
    125 °C
    -40 °C
    0.5 A
    500mA mA
    Fixed
    15 V
    15V V
    3DPAK
    3
    Positive Output
    6.6 x 6.2 x 2.4 mm
    15V 500mA Voltage Regulators
    Extended
    DPAK
    2@350mA V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  10000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.18772
    5000+
    $0.18654
    10000+
    $0.18309
    20000+
    $0.17976
    40000+
    $0.17655