PDP SEO Portlet

L78M12CV

Standard Regulator Pos 12V 0.5A 3-Pin(3+Tab) TO-220 Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L78M12CV
Secondary Manufacturer Part#: L78M12CV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L78M12CV is a three-terminal positive Voltage Regulator with several fixed output voltages, making it useful in a wide range of applications. This regulator can provide local on-card regulation, eliminating the distribution problems associated with si

  • Thermal Overload Protection
  • Short-circuit Protection
  • Output Transition SOA Protection
  • 4% Output Voltage Tolerance
  • Guaranteed in Extended Temperature Range

Technical Attributes

Find Similar Parts

Description Value
35 V
14.5 V
35 V
50 °C/W
5 °C/W
Matte Tin
100 mV
240 mV
6 mA
Through Hole
1
3
1
0 to 150 °C
150 °C
0 °C
0.5 A
Fixed
12 V
3TO-220
3
Positive
10.4 x 4.6 x 9.15 mm
12V 500mA Voltage Regulators
Extended
TO-220
2@350mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  2695.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.26816
2+
$0.26587
4+
$0.26209
8+
$0.25831
16+
$0.25453