PDP SEO Portlet

L78M12CDT-TR

Linear Voltage Regulator, Fixed, Positive, 14.5 V to 35 V, 12 V, 500 mA, 3 Pins, TO-252 (DPAK)

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L78M12CDT-TR
Secondary Manufacturer Part#: L78M12CDT-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L78M12CDT-TR is a three-terminal precision positive Voltage Regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shutdown an

  • Thermal overload protection
  • Short-circuit protection
  • Output transition SOA protection
  • Guaranteed in extended temperature range

Technical Attributes

Find Similar Parts

Description Value
TO-252 (DPAK)
Surface Mount
35 V
14.5 V
35 V
100 °C/W
8 °C/W
Matte Tin
100 mV
240 mV
260
6 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
0 to 150 °C
150 °C
0 °C
0.5 A
500mA mA
Fixed
12 V
12V V
3DPAK
3
Positive Output
6.6 x 6.2 x 2.4 mm
12V 500mA Voltage Regulators
Extended
DPAK
2@350mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  17500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.15051
5000+
$0.14956
10000+
$0.14679
20000+
$0.14412
40000+
$0.14155