PDP SEO Portlet

L78M10ABDT-TR

Standard Regulator Pos 10V 0.5A 3-Pin(2+Tab) DPAK T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L78M10ABDT-TR
Secondary Manufacturer Part#: L78M10ABDT-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L78M series three-terminal positive Voltage Regulator with several fixed output voltages, making it useful in a wide range of applications. This regulator can provide local on-card regulation, eliminating the distribution problems associated with sing

  • Thermal overload protection
  • Short-circuit protection
  • Output transition SOA protection
  • 4% Output voltage tolerance
  • Guaranteed in extended temperature range

Technical Attributes

Find Similar Parts

Description Value
2 %
35 V
12.5 V
35 V
100 °C/W
8 °C/W
Matte Tin
100 mV
200 mV
260
6 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.5 A
Fixed
10 V
3DPAK
3
Positive
6.6 x 6.2 x 2.4 mm
10V 500mA Voltage Regulators
Extended
DPAK
2@350mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  25000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.18018
5000+
$0.17787
10000+
$0.17479
20000+
$0.17171
40000+
$0.16863