PDP SEO Portlet

L78M06ABDT-TR

Linear Voltage Regulator, Fixed, up to 35V Input, 6V/500mA Out, TO-252-3

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L78M06ABDT-TR
Secondary Manufacturer Part#: L78M06ABDT-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L78M series of three-terminal positive regulators is available in TO-220, TO-220FP, DPAK and IPAK packages and with several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shutdown and safe area protection, resulting it essentially indestructible. If adequate heat sinking is provided, they can deliver over 0.5 A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.

  • Output current to 0.5 A
  • Output voltages of 5; 6; 8; 9; 10; 12; 15; 24 V
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
  • Output voltage tolerance: 2% (AB and AC versions) or 4% (C version)
  • Guaranteed in extended temperature range
  • Technical Attributes

    Find Similar Parts

    Description Value
    2 %
    35 V
    8 V
    35 V
    100 °C/W
    8 °C/W
    Matte Tin
    100 mV
    120 mV
    260
    6 mA
    Surface Mount
    MSL 1 - Unlimited
    1
    3
    1
    -40 to 125 °C
    125 °C
    -40 °C
    0.5 A
    Fixed
    6 V
    3DPAK
    3
    Positive
    6.6 x 6.2 x 2.4 mm
    6V 500mA Voltage Regulators
    Extended
    DPAK
    2@350mA V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:5000  Mult:2500  
    USD $:
    5000+
    $0.19894
    10000+
    $0.19792
    20000+
    $0.19691
    40000+
    $0.1959
    80000+
    $0.19488