PDP SEO Portlet

L78M05CV

Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220 Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L78M05CV
Secondary Manufacturer Part#: L78M05CV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L78M05CV is a fixed output, three terminal precision positive voltage regulator in 3 pin TO-220 package. This regulator can provide local on-card regulation by eliminating distribution problems associated with single point regulation. The L78M05CV fix

  • Fixed output voltage is 5V
  • Output current is 0.5A
  • Dropout voltage is 2V
  • Maximum DC input voltage is 35V
  • Output transition SOA protection
  • Output voltage tolerance is 4%
  • Operating temperature range 0°C

Technical Attributes

Find Similar Parts

Description Value
35 V
7 V
35 V
50 °C/W
5 °C/W
Matte Tin
100 mV
100 mV
6 mA
Through Hole
1
3
1
0 to 150 °C
150 °C
0 °C
0.5 A
Fixed
5 V
3TO-220
3
Positive
10.4 x 4.6 x 9.15 mm
5V 500mA Voltage Regulators
Extended
TO-220
2@350mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.21595
6000+
$0.21459
12000+
$0.21062
24000+
$0.20679
48000+
$0.2031