PDP SEO Portlet

L78M05CDT-TR

Linear Voltage Regulator, Fixed, Positive Output, 35 V, 5 V, 500 mA, 3 Pins, TO-252 (DPAK)

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L78M05CDT-TR
Secondary Manufacturer Part#: 89K1365
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L78M05CDT-TR is a three-terminal positive Voltage Regulator with several fixed output voltages, making it useful in a wide range of applications. This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shutdown and safe area protection, resulting it essentially indestructible. If adequate heat sinking is provided, they can deliver over 0.5A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.

  • Thermal overload protection
  • Short-circuit protection
  • Output transition SOA protection
  • 4% Output voltage tolerance
  • Guaranteed in extended temperature range

Technical Attributes

Find Similar Parts

Description Value
TO-252 (DPAK)
Surface Mount
35 V
7 V
35 V
100 °C/W
8 °C/W
Matte Tin
100 mV
100 mV
260
6 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
0 to 150 °C
150 °C
0 °C
0.5 A
500mA mA
Fixed
5 V
5V V
3DPAK
3
Positive Output
6.6 x 6.2 x 2.4 mm
5V 500mA Voltage Regulators
Extended
DPAK
2@350mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 275 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: