PDP SEO Portlet

L78M05ABDT-TR

Linear Voltage Regulator, Fixed, Positive Output, 35 V, 5 V, 500 mA, 3 Pins, TO-252 (DPAK)

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L78M05ABDT-TR
Secondary Manufacturer Part#: L78M05ABDT-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This regulator can provide local on-card regulation eliminating the distribution problems associated with single point regulation. It employs internal current limiting, thermal shutdown and safe area protection, making it essentially indestructible. If ad

  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
  • ± 2 % output voltage tolerance

Technical Attributes

Find Similar Parts

Description Value
2 %
TO-252 (DPAK)
Surface Mount
35 V
7 V
35 V
100 °C/W
8 °C/W
Matte Tin
100 mV
100 mV
260
6 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.5 A
500mA
Fixed
5 V
5V
3DPAK
3
Positive Output
6.6 x 6.2 x 2.4 mm
5V 500mA Voltage Regulators
Extended
DPAK
2@350mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  92500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.13101
5000+
$0.13019
10000+
$0.12778
20000+
$0.12546
40000+
$0.12321