PDP SEO Portlet

L78L33ACZ

Linear Voltage Regulator, Fixed, 30V in, 3.3V/100mA Out, TO-92-3, 0 to 125 °C

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L78L33ACZ
Secondary Manufacturer Part#: 58M8381
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

L78L33ACZ is a L78L series, three-terminal positive regulator that employs internal current limiting and thermal shutdown, making it essentially indestructible. If adequate heat-sink is provided, it can deliver up to 100mA output current. It is intended as fixed voltage regulator in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, it can be used with power pass elements to make high-current voltage regulators. The L78L series used as Zener diode/resistor combination replacement, offers e improvement along with lower quiescent current and lower noise.

  • Short-circuit protection, no external components are required
  • Load regulation is 60mV maximum at (IO = 1 to 100mA, TJ = 25°C)
  • Quiescent current is 6mA maximum at (TJ = 25°C)
  • Output noise voltage is 40µV typical at (B = 10Hz to 100KHz, TJ = 25°C)
  • Supply voltage rejection is 49dB typical at (VI= 6.3 to 16.3V, f = 120Hz, IO = 40mA, TJ = 25°C)
  • Dropout voltage is 2V typical at (TJ = 0 to 125°C), 3.3V output voltage
  • Storage temperature range from -65 to 150°C
  • TO-92 package

Technical Attributes

Find Similar Parts

Description Value
4 %
30 V
5.3 V
30 V
200 °C/W
Matte Tin
150 mV
60 mV
6 mA
Through Hole
1
3
1
0 to 125 °C
125 °C
0 °C
0.1 A
Fixed
3.3 V
3TO-92
3
Positive
4.95 x 3.94 x 4.95 mm
3.3V 100mA Voltage Regulators
TO-92
1.7@40mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 107 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.29
10+
$0.202
100+
$0.158
500+
$0.14
1000+
$0.135
2500+
$0.124
10000+
$0.118