L78L33ACUTR
Linear Voltage Regulator, Fixed, Positive, 5.3 V to 30 V, 3.3 V, 100 mA, 3 Pins, SOT-89
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage Regulators, Linear Voltage Regulators
Avnet Manufacturer Part #: L78L33ACUTR
Secondary Manufacturer Part#: L78L33ACUTR
- RoHS 10 Compliant
- Tariff Charges
L78L33ACUTR is a L78L series three-terminal positive regulator employs internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100mA output current. It is intended a
- Output voltage of 3.3V
- Short-circuit protection
- No external components are required
- Available in 3 pin SOT-89 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 % | ||
| SOT-89 | ||
| Surface Mount | ||
| 30 V | ||
| 5.3 V | ||
| 30 V | ||
| 55 °C/W | ||
| 15 °C/W | ||
| Matte Tin | ||
| 150 mV | ||
| 60 mV | ||
| 260 | ||
| 6 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 0 to 125 °C | ||
| 125 °C | ||
| 0 °C | ||
| 0.1 A | ||
| 100mA mA | ||
| Fixed | ||
| 3.3 V | ||
| 3.3V V | ||
| 4SOT-89 | ||
| 4 | ||
| Positive Output | ||
| 4.6 x 2.6 x 1.6 mm | ||
| 3.3V 100mA Voltage Regulators | ||
| SOT-89 | ||
| 1.7@40mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |