PDP SEO Portlet

L78L33ACD13TR

Linear Voltage Regulator, Fixed, Positive, 5.3 V to 30 V, 3.3 V, 100 mA, 8 Pins, SOIC

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L78L33ACD13TR
Secondary Manufacturer Part#: L78L33ACD13TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L78L33ACD13TR is a 3-terminal Positive Voltage Regulator with 3.3V output voltage. It employs internal current limiting and thermal shutdown, making essentially indestructible. If adequate heat-sink is provided, it can deliver up to 100mA output curre

  • Short-circuit protection
  • Thermal overload protection
  • No external components are required

Technical Attributes

Find Similar Parts

Description Value
4 %
SOIC
Surface Mount
30 V
5.3 V
30 V
55 °C/W
20 °C/W
Gold
150 mV
60 mV
260
6 mA
Surface Mount
MSL 1 - Unlimited
1
8
1
0 to 125 °C
125 °C
0 °C
0.1 A
100mA mA
Fixed
3.3 V
3.3V V
8SO N
8
Positive Output
5 x 4 x 1.65 mm
3.3V 100mA Voltage Regulators
SOIC N
1.7@40mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  40000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.06987
5000+
$0.06943
10000+
$0.06815
20000+
$0.06691
40000+
$0.06571