PDP SEO Portlet

L78L33ABUTR

Linear Voltage Regulator, Fixed, Positive, 5.3 V to 30 V, 3.3 V, 100 mA, 3 Pins, SOT-89

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L78L33ABUTR
Secondary Manufacturer Part#: L78L33ABUTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

L78L33ABUTR is a L78L series, three-terminal positive voltage regulator. It employs internal current limiting and thermal shutdown, making it essentially indestructible. If adequate heat-sink is provided, it can deliver up to 100mA output current. It is i

  • Short-circuit protection
  • No external components are required
  • Output voltage is 3.3V typical (TJ = 25°C)
  • Quiescent current is 6mA maximum (TJ = 25°C)
  • Output noise voltage is 40µV typical (B = 10Hz to 100KHz, TJ = 25°

Technical Attributes

Find Similar Parts

Description Value
SOT-89
Surface Mount
30 V
5.3 V
30 V
55 °C/W
15 °C/W
Matte Tin
150 mV
60 mV
260
6 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.1 A
100mA mA
Fixed
3.3 V
3.3V V
4SOT-89
4
Positive Output
4.6 x 2.6 x 1.6 mm
3.3V 100mA Voltage Regulators
SOT-89
1.7@40mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  117500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.09962
5000+
$0.09899
10000+
$0.09716
20000+
$0.09539
40000+
$0.09369