PDP SEO Portlet

L78L18CD13TR

Linear Voltage Regulator, Fixed, 27V to 40V Input, 18V/100mA Out, SOIC-8

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L78L18CD13TR
Secondary Manufacturer Part#: L78L18CD13TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L78L series of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power pass elements to make high-current voltage regulators. The L78L series used as Zener diode/resistor combination replacement, offers e improvement along with lower quiescent current and lower noise.

  • Output current up to 100 mA
  • Output voltages of 3.3; 5; 6; 8; 9; 10; 12; 15; 18; 24 V thermal overload protection
  • Short-circuit protection
  • No external components are required
  • Available in either ± 4% (A) or ± 8% (C) selection
  • Technical Attributes

    Find Similar Parts

    Description Value
    8 %
    40 V
    22 V
    40 V
    55 °C/W
    20 °C/W
    Gold
    320 mV
    170 mV
    260
    6.5 mA
    Surface Mount
    MSL 1 - Unlimited
    1
    8
    1
    0 to 125 °C
    125 °C
    0 °C
    0.1 A
    Fixed
    18 V
    8SO N
    8
    Positive
    5 x 4 x 1.65 mm
    18V 100mA Voltage Regulators
    SOIC N
    1.7@40mA V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:7500  Mult:2500  
    USD $:
    7500+
    $0.08949
    15000+
    $0.08893
    30000+
    $0.08728
    60000+
    $0.0857
    120000+
    $0.08417