PDP SEO Portlet

L78L18ACUTR

Standard Regulator Pos 18V 0.1A 4-Pin(3+Tab) SOT-89 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L78L18ACUTR
Secondary Manufacturer Part#: L78L18ACUTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

L78L series of three-terminal positive regulator employ internal current limiting and thermal shutdown making them essentially indestructible. This L78L series used as Zener diode/resistor combination replacement offers improvement along with lower quiesc

  • Output current up to 100mA
  • Thermal overload protection
  • Short-circuit protection
  • No external components are required

Technical Attributes

Find Similar Parts

Description Value
4 %
40 V
22 V
40 V
55 °C/W
15 °C/W
Matte Tin
320 mV
170 mV
260
6.5 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
0 to 125 °C
125 °C
0 °C
0.1 A
Fixed
18 V
4SOT-89
4
Positive
4.6 x 2.6 x 1.6 mm
18V 100mA Voltage Regulators
SOT-89
1.7@40mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.1338
10000+
$0.13296
20000+
$0.13049
40000+
$0.12812
80000+
$0.12583