PDP SEO Portlet

L78L08ACZTR

Standard Regulator Pos 8V 0.1A 3-Pin TO-92 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L78L08ACZTR
Secondary Manufacturer Part#: L78L08ACZTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

L78L08ACZTR is a e L78L series of three-terminal positive regulator in a TO-92 package. It employs internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, it can deliver up to 100mA output

  • Thermal overload protection
  • Short circuit protection
  • No external components are required

Technical Attributes

Find Similar Parts

Description Value
4 %
30 V
10.5 V
30 V
200 °C/W
Matte Tin
175 mV
80 mV
6 mA
Through Hole
1
3
1
0 to 125 °C
125 °C
0 °C
0.1 A
Fixed
8 V
3TO-92
3
Positive
4.95 x 3.94 x 4.95 mm
8V 100mA Voltage Regulators
TO-92
1.7@40mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:8000  Mult:2000  
USD $:
8000+
$0.09329
16000+
$0.0927
32000+
$0.09099
64000+
$0.08933
128000+
$0.08774