PDP SEO Portlet

L78L06ACUTR

Standard Regulator Pos 6V 0.1A 4-Pin(3+Tab) SOT-89 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L78L06ACUTR
Secondary Manufacturer Part#: L78L06ACUTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L78L series of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power pass elements to make high-current voltage regulators. The L78L series used as Zener diode/resistor combination replacement, offers e improvement along with lower quiescent current and lower noise.

  • Output current up to 100 mA
  • Output voltages of 3.3; 5; 6; 8; 9; 10; 12; 15; 18; 24 V thermal overload protection
  • Short-circuit protection
  • No external components are required
  • Available in either ± 4% (A) or ± 8% (C) selection
  • Technical Attributes

    Find Similar Parts

    Description Value
    4 %
    30 V
    8.5 V
    30 V
    55 °C/W
    15 °C/W
    Matte Tin
    150 mV
    60 mV
    260
    6 mA
    Surface Mount
    MSL 1 - Unlimited
    1
    3
    1
    0 to 125 °C
    125 °C
    0 °C
    0.1 A
    Fixed
    6 V
    4SOT-89
    4
    Positive
    4.6 x 2.6 x 1.6 mm
    6V 100mA Voltage Regulators
    SOT-89
    1.7@40mA V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:5000  Mult:2500  
    USD $:
    5000+
    $0.14722
    10000+
    $0.14629
    20000+
    $0.14358
    40000+
    $0.14097
    80000+
    $0.13845