PDP SEO Portlet

L78L06ACD13TR

Standard Regulator Pos 6V 0.1A 8-Pin SO N T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L78L06ACD13TR
Secondary Manufacturer Part#: L78L06ACD13TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L78L06ACD13TR is a three-terminal positive Voltage Regulator employ internal current limiting and thermal shutdown, making them essentially indestructible. They are intended as fixed voltage regulators in a wide range of applications including local o

  • Short-circuit protection
  • No external components are required
  • Available in either ±4% (A) or ±8% (C) selection

Technical Attributes

Find Similar Parts

Description Value
4 %
30 V
8.5 V
30 V
55 °C/W
20 °C/W
Gold
150 mV
60 mV
260
6 mA
Surface Mount
MSL 1 - Unlimited
1
8
1
0 to 125 °C
125 °C
0 °C
0.1 A
Fixed
6 V
8SO N
8
Positive
5 x 4 x 1.65 mm
6V 100mA Voltage Regulators
SOIC N
1.7@40mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.10848
15000+
$0.1078
30000+
$0.1058
60000+
$0.10388
120000+
$0.10202