PDP SEO Portlet

L78L05CD13TR

Standard Regulator Pos 5V 0.1A 8-Pin SO N T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L78L05CD13TR
Secondary Manufacturer Part#: L78L05CD13TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

L78L05CD13TR is a L78L series, three-terminal positive voltage regulator. It employs internal current limiting and thermal shutdown, making it essentially indestructible. If adequate heat-sink is provided, it can deliver up to 100mA output current. It is

  • Short-circuit protection
  • No external components are required
  • Output voltage is 5V typical (TJ = 25°C)
  • Quiescent current is 6mA maximum (TJ = 25°C)
  • Output noise voltage is 40µV typical (B = 10Hz to 100KHz, TJ = 25°C)

Technical Attributes

Find Similar Parts

Description Value
8 %
30 V
7 V
30 V
55 °C/W
20 °C/W
Gold
200 mV
60 mV
260
6 mA
Surface Mount
MSL 1 - Unlimited
1
8
1
0 to 125 °C
125 °C
0 °C
0.1 A
Fixed
5 V
8SO N
8
Positive
5 x 4 x 1.65 mm
5V 100mA Voltage Regulators
SOIC N
1.7@40mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2500  
USD $:
10000+
$0.07127
20000+
$0.07082
40000+
$0.06951
80000+
$0.06824
160000+
$0.06702