PDP SEO Portlet

L78L05ACZTR

Linear Voltage Regulator, 7805, Fixed, 3-Terminal, Positive, 30V In, 5V And 0.1A Out, TO-92-3

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L78L05ACZTR
Secondary Manufacturer Part#: L78L05ACZTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This three-terminal positive regulator employs internal current limiting and thermal shutdown, making it essentially indestructible. If adequate heat-sink is provided, it can deliver up to 100 mA output current. It is intended as fixed voltage regulator in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, it can be used with power pass elements to make high-current voltage regulators.

  • Output current up to 100 mA
  • Thermal overload protection
  • Short-circuit protection
  • No external components are required

Technical Attributes

Find Similar Parts

Description Value
4 %
30 V
7 V
30 V
200 °C/W
Matte Tin
150 mV
60 mV
6 mA
Through Hole
1
3
1
0 to 125 °C
125 °C
0 °C
0.1 A
Fixed
5 V
3TO-92
3
Positive
4.95 x 3.94 x 4.95 mm
5V 100mA Voltage Regulators
TO-92
1.7@40mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  2000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2000  
USD $:
2000+
$0.07709
4000+
$0.0766
8000+
$0.07518
16000+
$0.07382
32000+
$0.0725