L78L05ACUTR
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage Regulators, Linear Voltage Regulators
Avnet Manufacturer Part #: L78L05ACUTR
Secondary Manufacturer Part#: L78L05ACUTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 % | ||
| SOT-89 | ||
| Surface Mount | ||
| 30 V | ||
| 7 V | ||
| 30 V | ||
| 55 °C/W | ||
| 15 °C/W | ||
| Matte Tin | ||
| 150 mV | ||
| 60 mV | ||
| 260 | ||
| 6 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 0 to 125 °C | ||
| 125 °C | ||
| 0 °C | ||
| 0.1 A | ||
| 100mA mA | ||
| Fixed | ||
| 5 V | ||
| 5V V | ||
| 4SOT-89 | ||
| 4 | ||
| Positive Output | ||
| 4.6 x 2.6 x 1.6 mm | ||
| 5V 100mA Voltage Regulators | ||
| SOT-89 | ||
| 1.7@40mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |