L78L05ACD13TR
Linear Voltage Regulator, Fixed, Positive Output, 30 V, 5 V, 100 mA, 8 Pins, SOIC
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage Regulators, Linear Voltage Regulators
Avnet Manufacturer Part #: L78L05ACD13TR
Secondary Manufacturer Part#: 48Y0028
- RoHS 10 Compliant
- Tariff Charges
The L78L05ACD13TR is a 3-terminal Positive Voltage Regulator with 5V output voltage. It employs internal current limiting and thermal shutdown, making essentially indestructible. If adequate heat-sink is provided, it can deliver up to 100mA output current
- Short-circuit protection
- Thermal overload protection
- No external components are required
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 % | ||
| SOIC | ||
| Surface Mount | ||
| 30 V | ||
| 7 V | ||
| 30 V | ||
| 55 °C/W | ||
| 20 °C/W | ||
| Gold | ||
| 150 mV | ||
| 60 mV | ||
| 260 | ||
| 6 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 0 to 125 °C | ||
| 125 °C | ||
| 0 °C | ||
| 0.1 A | ||
| 100mA | ||
| Fixed | ||
| 5 V | ||
| 5V | ||
| 8SO N | ||
| 8 | ||
| Positive Output | ||
| 5 x 4 x 1.65 mm | ||
| 5V 100mA Voltage Regulators | ||
| SOIC N | ||
| 1.7@40mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542390060 |