PDP SEO Portlet

L78L05ABZ

Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Bag

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L78L05ABZ
Secondary Manufacturer Part#: L78L05ABZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L78L05ABZ is a three-terminal positive Voltage Regulator employ internal current limiting and thermal shutdown, making them essentially indestructible. They are intended as fixed voltage regulators in a wide range of applications including local or on

  • Short-circuit protection
  • No external components are required
  • Available in either ±4% (A) or ±8% (C) selection

Technical Attributes

Find Similar Parts

Description Value
30 V
7 V
30 V
200 °C/W
Matte Tin
150 mV
60 mV
6 mA
Through Hole
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.1 A
Fixed
5 V
3TO-92
3
Positive
4.95 x 3.94 x 4.95 mm
5V 100mA Voltage Regulators
TO-92
1.7@40mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  17500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.11045
5000+
$0.1095
10000+
$0.10795
20000+
$0.10639
40000+
$0.10483