PDP SEO Portlet

L78L05ABUTR

Linear Voltage Regulator, Fixed, Positive Output, 30 V, 5 V, 100 mA, 3 Pins, SOT-89

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L78L05ABUTR
Secondary Manufacturer Part#: L78L05ABUTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L78L05ABUTR is a three-terminal positive Voltage Regulator employs internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100mA output current. They are intende

  • Thermal Overload Protection
  • Short-circuit Protection
  • No External Components are Required
  • Available in Either ±4% (A) or ±8% (C) Selection

Technical Attributes

Find Similar Parts

Description Value
SOT-89
Surface Mount
30 V
7 V
30 V
55 °C/W
15 °C/W
Matte Tin
150 mV
60 mV
260
6 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.1 A
100mA mA
Fixed
5 V
5V V
4SOT-89
4
Positive Output
4.6 x 2.6 x 1.6 mm
5V 100mA Voltage Regulators
SOT-89
1.7@40mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  32500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.09342
5000+
$0.09283
10000+
$0.09111
20000+
$0.08946
40000+
$0.08786