PDP SEO Portlet

L78L05ABD13TR

Linear Voltage Regulator, Fixed, Positive, 7 V to 20 V, 5 V, 8 Pins, SOIC

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L78L05ABD13TR
Secondary Manufacturer Part#: L78L05ABD13TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

L78L series of three-terminal positive regulator employ internal current limiting and thermal shutdown making them essentially indestructible. This L78L series used as Zener diode/resistor combination replacement offers improvement along with lower quiesc

  • Thermal overload protection
  • Short-circuit protection
  • No external components are required

Technical Attributes

Find Similar Parts

Description Value
20 V
7 V
30 V
55 °C/W
20 °C/W
Gold
150 mV
60 mV
260
6 mA
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.1 A
100mA mA
Fixed
5 V
5V V
8SO N
8
Positive
5 x 4 x 1.65 mm
5V 100mA Voltage Regulators
SOIC N
1.7@40mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  70000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.05127
5000+
$0.05094
10000+
$0.05
20000+
$0.04909
40000+
$0.04821