PDP SEO Portlet

L7824CV

Linear Voltage Regulator, Fixed, Positive, 27 V to 40 V, 24 V, 1.5 A, 3 Pins, TO-220

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L7824CV
Secondary Manufacturer Part#: L7824CV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. It employs internal current limiting, thermal shutdown and safe area protection, making it essentially indestructible. If a

  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
  • 2 % output voltage tolerance

Technical Attributes

Find Similar Parts

Description Value
TO-220
Through Hole
40 V
27 V
40 V
50 °C/W
5 °C/W
Matte Tin
480 mV
480 mV
8 mA
Through Hole
1
3
1
0 to 125 °C
125 °C
0 °C
1.5 A
1.5A A
Fixed
24 V
24V V
3TO-220
3
Positive Output
10.4 x 4.6 x 9.15 mm
24V 1.5A Voltage Regulators
TO-220
2@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.25975
2000+
$0.25811
4000+
$0.25333
8000+
$0.24873
16000+
$0.24429