L7824ABV-DG
LDO Regulator Pos 24V 1.5A 3-Pin TO-220 Tube
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage Regulators, Linear Voltage Regulators
Avnet Manufacturer Part #: L7824ABV-DG
Secondary Manufacturer Part#: L7824ABV-DG
- RoHS 10 Compliant
- Tariff Charges
L7824ABV-DG is a L78 series three-terminal positive regulator in 3 pin TO-220 package. It can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type embeds internal current limiting, ther
- Thermal overload protection
- Short circuit protection
- Output transition SOA protection
- 2% output voltage tolerance
- Guaranteed in extended temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 40 V | ||
| 27.3 V | ||
| 27.3 to 37 V | ||
| 50 °C/W | ||
| 5 °C/W | ||
| 240 mV | ||
| 100 mV | ||
| 6 mA | ||
| Through Hole | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1.5 A | ||
| Fixed | ||
| 24 V | ||
| 3TO-220 | ||
| 3 | ||
| Positive | ||
| 10.4(Max) x 4.6(Max) x 9.15(Max) | ||
| 24V 1.5A Voltage Regulators | ||
| Extended Industrial | ||
| TO-220 | ||
| 2@1A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |