PDP SEO Portlet

L7815CV

Linear Voltage Regulator, Fixed, Positive, 17.5 V to 35 V, 15 V, 1.5 A, 3 Pins, TO-220

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L7815CV
Secondary Manufacturer Part#: L7815CV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shutdown and safe area protection, making it essentially indestructi

  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection

Technical Attributes

Find Similar Parts

Description Value
TO-220
Through Hole
35 V
17.5 V
35 V
50 °C/W
5 °C/W
Tin
300 mV
300 mV
8 mA
Through Hole
1
3
1
0 to 125 °C
125 °C
0 °C
1.5 A
1.5A A
Fixed
15 V
15V V
3TO-220
3
Positive Output
10.4 x 4.6 x 9.15 mm
15V 1.5A Voltage Regulators
TO-220
2@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  7999.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.23001
2+
$0.20787
4+
$0.2068
8+
$0.20574
16+
$0.18667