PDP SEO Portlet

L7815ACV-DG

Linear Voltage Regulator, Fixed, 35V In, 15V/1.5A Out, TO-220-3

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L7815ACV-DG
Secondary Manufacturer Part#: L7815ACV-DG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

L7815ACV-DG is a L78 series three-terminal positive regulator in 3 pin TO-220 package. It can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type embeds internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.

  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
  • 2% output voltage tolerance
  • Guaranteed in extended temperature range

Technical Attributes

Find Similar Parts

Description Value
2 %
35 V
17.9 V
35 V
50 °C/W
3 °C/W
150 mV
100 mV
6 mA
Through Hole
1
3
1
0 to 125 °C
125 °C
0 °C
1.5 A
Fixed
15 V
3TO-220
3
Positive
10.4 x 4.6 x 9.15 mm
15V 1.5A Voltage Regulators
Extended
TO-220
2@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  15858.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.29281
2+
$0.29032
4+
$0.28533
8+
$0.28035
16+
$0.27537