PDP SEO Portlet

L7815ABV

Standard Regulator Pos 15V 1.5A 3-Pin(3+Tab) TO-220 Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L7815ABV
Secondary Manufacturer Part#: L7815ABV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L7815ABV is a 1.5A 3-terminal positive Voltage Regulator IC can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. This embeds internal current limiting, thermal shut-down and safe area pro

  • Thermal overload protection
  • Short-circuit protection
  • Output transition SOA protection
  • 2% Output voltage tolerance
  • Guaranteed in extended temperature range

Technical Attributes

Find Similar Parts

Description Value
2 %
35 V
17.9 V
35 V
50 °C/W
3 °C/W
Matte Tin
150 mV
100 mV
6 mA
Through Hole
1
3
1
-40 to 125 °C
125 °C
-40 °C
1.5 A
Fixed
15 V
3TO-220
3
Positive
10.4 x 4.6 x 9.15 mm
15V 1.5A Voltage Regulators
Extended
TO-220
2@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.25
6000+
$0.24843
12000+
$0.24383
24000+
$0.23939
48000+
$0.23512