L7812CV
Linear Voltage Regulator, Fixed, Positive Output, 35 V, 12 V, 1.5 A, 3 Pins, TO-220
- RoHS 10 Compliant
- Tariff Charges
L7812CV is a L78 series three-terminal positive regulator in TO-220 package and fixed 12V output voltage, making it useful in a wide range of applications. This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type embeds internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. Although designed primarily as fixed voltage regulators, this device can be used with external components to obtain adjustable voltage and currents.
- Output current up to 1.5A
- Thermal overload protection
- Short circuit protection
- Output transition SOA protection
- Operating junction temperature range 0 to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TO-220 | ||
| Through Hole | ||
| 35 V | ||
| 14.5 V | ||
| 35 V | ||
| 50 °C/W | ||
| 5 °C/W | ||
| Tin | ||
| 240 mV | ||
| 240 mV | ||
| 8 mA | ||
| Through Hole | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 0 to 125 °C | ||
| 125 °C | ||
| 0 °C | ||
| 1.5 A | ||
| 1.5A A | ||
| Fixed | ||
| 12 V | ||
| 12V V | ||
| 3TO-220 | ||
| 3 | ||
| Positive Output | ||
| 10.4 x 4.6 x 9.15 mm | ||
| 12V 1.5A Linear Voltage Regulators | ||
| TO-220 | ||
| 2@1A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |