PDP SEO Portlet

L7812CP

Standard Regulator Pos 12V 1.5A 3-Pin(3+Tab) TO-220FP Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L7812CP
Secondary Manufacturer Part#: L7812CP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L7812CP is a 1.5A 3-terminal positive Voltage Regulator IC can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. This embeds internal current limiting, thermal shut-down and safe area prot

  • Thermal overload protection
  • Short-circuit protection
  • Output transition SOA protection
  • 2% Output voltage tolerance
  • Guaranteed in extended temperature range

Technical Attributes

Find Similar Parts

Description Value
35 V
14.5 V
35 V
60 °C/W
5 °C/W
Matte Tin
240 mV
240 mV
8 mA
Through Hole
1
3
1
0 to 125 °C
125 °C
0 °C
1.5 A
Fixed
12 V
3TO-220FP
3
Positive
10.4 x 4.6 x 16.4 mm
12V 1.5A Voltage Regulators
TO-220FP
2@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.44076
4000+
$0.43799
8000+
$0.42988
16000+
$0.42206
32000+
$0.41452