PDP SEO Portlet

L7812ACV

Standard Regulator Pos 12V 1.5A 3-Pin(3+Tab) TO-220 Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L7812ACV
Secondary Manufacturer Part#: L7812ACV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L7812ACV is a three-terminal positive Voltage Regulator with several fixed output voltages, making it useful in a wide range of applications. This regulator can provide local on-card regulation, eliminating the distribution problems associated with si

  • Thermal Overload Protection
  • Short-circuit Protection
  • Output Transition SOA Protection
  • 2 % Output Voltage Tolerance (A Version)
  • Guaranteed in Extended Temperature Range (A Version)

Technical Attributes

Find Similar Parts

Description Value
2 %
35 V
14.8 V
35 V
50 °C/W
3 °C/W
Matte Tin
120 mV
100 mV
6 mA
Through Hole
1
3
1
0 to 125 °C
125 °C
0 °C
1.5 A
Fixed
12 V
3TO-220
3
Positive
10.4 x 4.6 x 9.15 mm
12V 1.5A Voltage Regulators
Extended
TO-220
2@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.27468
6000+
$0.27296
12000+
$0.2679
24000+
$0.26303
48000+
$0.25833