L7812ACD2T-TR
Standard Regulator Pos 12V 1.5A 3-Pin(2+Tab) D2PAK T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage Regulators, Linear Voltage Regulators
Avnet Manufacturer Part #: L7812ACD2T-TR
Secondary Manufacturer Part#: L7812ACD2T-TR
- RoHS 10 Compliant
- Tariff Charges
The L7812ACD2T-TR is a 1.5A 3-terminal positive Voltage Regulator IC can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. This embeds internal current limiting, thermal shut-down and safe are
- Thermal overload protection
- Short-circuit protection
- Output transition SOA protection
- 2% Output voltage tolerance
- Guaranteed in extended temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 35 V | ||
| 14.8 V | ||
| 35 V | ||
| 62.5 °C/W | ||
| 3 °C/W | ||
| Matte Tin | ||
| 120 mV | ||
| 100 mV | ||
| 245 | ||
| 6 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 0 to 125 °C | ||
| 125 °C | ||
| 0 °C | ||
| 1.5 A | ||
| Fixed | ||
| 12 V | ||
| 3D2PAK | ||
| 3 | ||
| Positive | ||
| 10.4 x 9.35 x 4.6 mm | ||
| 12V 1.5A Voltage Regulators | ||
| Extended | ||
| D2PAK | ||
| 2@1A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |