PDP SEO Portlet

L7809CD2T-TR

Linear Voltage Regulator, Fixed, 15V to 35V Input, 9V/1.5A Out, TO-263-3

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L7809CD2T-TR
Secondary Manufacturer Part#: L7809CD2T-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L78 series of three-terminal positive regulators is available in TO-220, TO-220FP, D²PAK and DPAK packages and several fixed output voltages, making it useful in a wide range of applications.These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type embeds internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1 A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.

  • Output current up to 1.5 A
  • Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18; 24 V
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
  • 2 % output voltage tolerance (A version)
  • Guaranteed in extended temperature range (A version)
  • Technical Attributes

    Find Similar Parts

    Description Value
    35 V
    11.5 V
    35 V
    62.5 °C/W
    3 °C/W
    Matte Tin
    180 mV
    180 mV
    245
    8 mA
    Surface Mount
    MSL 1 - Unlimited
    1
    3
    1
    0 to 125 °C
    125 °C
    0 °C
    1.5 A
    Fixed
    9 V
    3D2PAK
    3
    Positive
    10.4 x 9.35 x 4.6 mm
    9V 1.5A Voltage Regulators
    D2PAK
    2@1A V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:1000  
    USD $:
    3000+
    $0.30253
    6000+
    $0.30063
    12000+
    $0.29506
    24000+
    $0.2897
    48000+
    $0.288