PDP SEO Portlet

L7805CV-DG

Linear Voltage Regulator, Fixed, 10V to 35V Input, 5V/1.5A Out, TO-220-3

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L7805CV-DG
Secondary Manufacturer Part#: L7805CV-DG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L78 series of three-terminal positive regulators is available in TO-220, TO-220FP, D²PAK and DPAK packages and several fixed output voltages, making it useful in a wide range of applications.These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type embeds internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1 A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.

  • Output current up to 1.5 A
  • Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18; 24 V
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
  • 2 % output voltage tolerance (A version)
  • Guaranteed in extended temperature range (A version)
  • Technical Attributes

    Find Similar Parts

    Description Value
    TO-220
    Through Hole
    35 V
    7 V
    35 V
    50 °C/W
    5 °C/W
    100 mV
    100 mV
    8 mA
    Through Hole
    1
    3
    1
    0 to 125 °C
    125 °C
    0 °C
    1.5 A
    1.5A A
    Fixed
    5 V
    5V V
    3TO-220
    3
    Positive Output
    10.4 x 4.6 x 9.15 mm
    5V 1.5A Voltage Regulators
    TO-220
    2@1A V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  5702.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $0.2862
    2+
    $0.2844
    4+
    $0.27914
    8+
    $0.27406
    16+
    $0.26917