PDP SEO Portlet

L7805CP

Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220FP Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L7805CP
Secondary Manufacturer Part#: L7805CP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L7805CP is a three terminal positive regulator useful in a wide range of applications. This regulator can provide local on card regulation, eliminating the distribution problems associated with single point regulation. The L7805CP employs internal c

  • Output current up to 1.5A
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection

Technical Attributes

Find Similar Parts

Description Value
35 V
7 V
35 V
60 °C/W
5 °C/W
Matte Tin
100 mV
100 mV
8 mA
Through Hole
1
3
1
0 to 125 °C
125 °C
0 °C
1.5 A
Fixed
5 V
3TO-220FP
3
Positive
10.4 x 4.6 x 16.4 mm
5V 1.5A Voltage Regulators
TO-220FP
2@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2000  Mult:50  
USD $:
2000+
$0.40291
4000+
$0.40038
8000+
$0.39296
16000+
$0.38582
32000+
$0.37893