PDP SEO Portlet

L7805CD2T-TR

Linear Voltage Regulator, Fixed, 10V to 35V in, 5V/1.5A out, 0°C to 125°C, TO-263-3

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L7805CD2T-TR
Secondary Manufacturer Part#: L7805CD2T-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

L7805CD2T-TR is an L78 series three-terminal positive voltage regulator IC. It is useful for wide range of applications. This regulator provides local on-card regulation, eliminating distribution problems associated with single-point regulation. Each type includes internal current limiting, thermal shutdown, and safe area protection, making it essentially indestructible. With adequate heat sinking, it can deliver over 1A of output current. While primarily designed as a fixed voltage regulator, this device can also be used with external components to obtain adjustable voltages and currents.

  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
  • Solder Tabs
  • Vacuum Caps
  • Embossed Tape Packaging

Technical Attributes

Find Similar Parts

Description Value
TO-263 (D2PAK)
Surface Mount
35 V
7 V
35 V
62.5 °C/W
3 °C/W
Matte Tin
100 mV
100 mV
245
8 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
0 to 125 °C
125 °C
0 °C
1.5 A
1.5A
Fixed
5 V
5V
3D2PAK
3
Positive Output
10.4 x 9.35 x 4.6 mm
5V 1.5A Voltage Regulators
D2PAK
2@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.27722
6000+
$0.27547
12000+
$0.27063
24000+
$0.26924
48000+
$0.26784