PDP SEO Portlet

L7805ACV

Linear Voltage Regulator, Fixed, Positive, 7.5 V to 35 V, 5 V, 1.5 A, 3 Pins, TO-220

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L7805ACV
Secondary Manufacturer Part#: L7805ACV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. It employs internal current limiting, thermal shutdown and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, it can deliver over 1A output current. Although designed primarily as fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents

  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
  • 2 % output voltage tolerance

Technical Attributes

Find Similar Parts

Description Value
2 %
35 V
7.5 V
35 V
50 °C/W
3 °C/W
Tin
50 mV
100 mV
6 mA
Through Hole
1
3
1
0 to 125 °C
125 °C
0 °C
1.5 A
Fixed
5 V
3TO-220
3
Positive
10.4 x 4.6 x 9.15 mm
5V 1.5A Voltage Regulators
Extended
TO-220
2@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  35920.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.21668
2+
$0.21483
4+
$0.21178
8+
$0.20872
16+
$0.20566