PDP SEO Portlet

L7805ACD2T-TR

Standard Regulator Pos 5V 1.5A 3-Pin(2+Tab) D2PAK Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L7805ACD2T-TR
Secondary Manufacturer Part#: L7805ACD2T-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L7805ACD2T-TR is a three-terminal positive Voltage Regulator with several fixed output voltages, making it useful in a wide range of applications. This regulator can provide local on-card regulation, eliminating the distribution problems associated wi

  • Thermal Overload Protection
  • Short-circuit Protection
  • Output Transition SOA Protection
  • 2 % Output Voltage Tolerance (A Version)
  • Guaranteed in Extended Temperature Range (A Version)

Technical Attributes

Find Similar Parts

Description Value
2 %
35 V
7.5 V
35 V
62.5 °C/W
3 °C/W
Matte Tin
50 mV
100 mV
245
6 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
0 to 125 °C
125 °C
0 °C
1.5 A
Fixed
5 V
3D2PAK
3
Positive
10.4 x 9.35 x 4.6 mm
5V 1.5A Voltage Regulators
Extended
D2PAK
2@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.3038
2000+
$0.29686
4000+
$0.29136
8000+
$0.28606
16000+
$0.28128