PDP SEO Portlet

L6986TR

DC-DC Switching Buck Step Down Regulator, Adjustable, 4V-38Vin, 850mV-38Vout, 2Aout, HTSSOP-16

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6986TR
Secondary Manufacturer Part#: L6986TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L6986TR is a step-down monolithic Switching Regulator able to deliver up to 2A DC. The output voltage adjustability ranges from 0.85V to VIN. Thanks to the P-channel MOSFET high-side power element, the device features 100% duty cycle operation. The wide input voltage range meets the specification for the 5, 12 and 24V power supplies. The low consumption mode (LCM) is designed for applications active during idle mode, so it maximizes the efficiency at light load with controlled output voltage ripple. The low noise mode (LNM) makes the switching frequency constant overload current range, meeting the low noise application specification. The output voltage supervisor manages the reset phase for any digital load (FPGA). The RST open collector output can also implement output voltage sequencing during the power-up phase. The synchronous rectification, designed for high efficiency at medium - heavy load and the high switching frequency capability make the size of the application compact.

  • Low consumption mode or low noise mode
  • Embedded output voltage supervisor
  • Synchronization
  • Adjustable soft-start time
  • Internal current limiting
  • Overvoltage protection
  • Output voltage sequencing
  • Peak current mode architecture
  • Thermal shutdown
  • 30µA Quiescent current at light load (LCM VOUT=3.3V)

Technical Attributes

Find Similar Parts

Description Value
38 V
4 V
260
38 V
4 V
Surface Mount
1
16
1
2.6, 4 V
-40 to 150 °C
150 °C
-40 °C
2 A
Adjustable
0.85 to 38 V
16HTSSOP
16
5 x 4.4 x 1
Extended Industrial
HTSSOP
250 to 2000 kHz
2 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.46571
5000+
$1.38649
10000+
$1.35
20000+
$1.31538
40000+
$1.2825