PDP SEO Portlet

L6983N33QTR

Conv DC to DC Single Step Down 3.5V to 38V 16-Pin QFN T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6983N33QTR
Secondary Manufacturer Part#: L6983N33QTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
38 V
3.5 V
260 °C
38 V
3.5 V
Surface Mount
1
16
1
4.5, 5.5 V
-40 to 150 °C
150 °C
-40 °C
3 A
Fixed
3.3 V
16QFN
16
3 x 3 x 0.73 mm
Industrial
QFN
200 to 2200 kHz
2.3 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.22253
6000+
$1.21484
12000+
$1.19235
24000+
$1.17067
48000+
$1.14976