PDP SEO Portlet

L6983IQTR

DC-DC Converter, Synchronous Buck, 3.3 to 38 V In, 3V to 3.6 V Out, QFN-EP-16

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6983IQTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

L6983IQTR is a 38V, 10W synchronous iso-buck converter for isolated applications. It is a device specifically designed for isolated buck topology. The primary output voltage can be accurately adjusted, whereas the isolated secondary output is derived by using a given transformer ratio. No optocoupler is required. The control loop is based on a peak current mode architecture and the device operates in forced PWM. The 390 ns blanking time filters oscillations, generated by the transformer leakage inductance, making the solution more robust. The switching frequency can be programmed in the 200KHz - 1MHz range with optional spread spectrum for improved EMC. The EN pin provides enable/disable functionality. Typical applications are isolated IGBT/SiC MOSFET gate drive supply, OBC (on-board charger) for HEV/EV, electric traction systems.

  • Designed for iso-buck topology
  • 3.5V to 38V operating input voltage
  • Primary output voltage regulation / no optocoupler required
  • Peak current mode architecture in forced PWM operation
  • 200KHz to 1MHz programmable switching frequency. Stable with low ESR capacitor: min 2µF
  • Internal compensation network, internal soft-start
  • Overvoltage protection, output voltage sequencing, thermal protection
  • Power good, synchronization to external clock
  • QFN16 package
  • Operating temperature range from -40 to 150°C

Technical Attributes

Find Similar Parts

Description Value
16 Pins
null
3 V
Synchronous Buck (Step Down)
null
38 V
null
-40 °C
null
3.6 V
null
Surface Mount
null
null
QFN-EP
150 °C
1 MHz
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  6,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 53 Weeks ,1 days
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 1.2334
3000+
$1.2334
SubTotal:
$3,700.20