L6983CQTR
Conv DC to DC Single Step Down 3.5V to 38V 16-Pin QFN T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: L6983CQTR
Secondary Manufacturer Part#: L6983CQTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 38 V | ||
| 3.5 V | ||
| 260 °C | ||
| 38 V | ||
| 3.5 V | ||
| Surface Mount | ||
| 1 | ||
| 16 | ||
| 1 | ||
| 4.5, 5.5 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 3 A | ||
| Adjustable | ||
| 0.85 to 38 V | ||
| 16QFN | ||
| 16 | ||
| 3 x 3 x 0.73 mm | ||
| Industrial | ||
| QFN | ||
| 200 to 2200 kHz | ||
| 2.3 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |