PDP SEO Portlet

L6983C33QTR

Conv DC to DC Single Step Down 3.5V to 38V 16-Pin QFN T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6983C33QTR
Secondary Manufacturer Part#: L6983C33QTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
38 V
3.5 V
260 °C
38 V
3.5 V
Surface Mount
1
16
1
1.71, 3.6 V
-40 to 150 °C
150 °C
-40 °C
3 A
Fixed
3.3 V
16QFN
16
3 x 3 x 0.73 mm
Industrial
QFN
200 to 2200 kHz
2.3 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.10025
6000+
$1.09333
12000+
$1.07309
24000+
$1.05358
48000+
$1.03476