PDP SEO Portlet

L6982NDR

Conv DC to DC Single Step Down 3.5V to 38V 8-Pin SOIC T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: L6982NDR
Secondary Manufacturer Part#: L6982NDR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
38 V
3.5 V
260 °C
38 V
3.5 V
Surface Mount
1
8
1
3.5 to 38 V
-40 to 150 °C
150 °C
-40 °C
2 A
Adjustable
0.85 to 38 V
8SOIC
8
4.9 x 3.9 x 1.4 mm
Industrial
SOIC
360 to 440 kHz
400 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.09165
5000+
$1.08478
10000+
$1.06469
20000+
$1.04533
40000+
$1.02749